Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DSS 201 N

DigiKey Part Number
3746-DSS201N-ND
Manufacturer
Manufacturer Product Number
DSS 201 N
Description
SWITCH DIP SLIDE SPST 100MA 50V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 100mA 50VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Material
Phosphor Bronze
Manufacturer
Knitter-Switch
Contact Finish
Gold
Series
Height Above Board
0.280" (7.10mm)
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Termination Style
PC Pin
Circuit
SPST
Pitch
0.100" (2.54mm), Full
Number of Positions
1
Washable
No
Current Rating (Amps)
100mA
Operating Temperature
-40°C ~ 85°C
Voltage Rating
50VDC
Body Material
Polybutylene Terephthalate (PBT)
Actuator Type
Slide (Standard)
Length
0.154" (3.90mm)
Actuator Level
Raised
Mechanical Life
2,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 618
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
164,67000 Kč64,67 Kč
1054,28000 Kč542,80 Kč
2550,31960 Kč1 257,99 Kč
12044,15883 Kč5 299,06 Kč
36040,44914 Kč14 561,69 Kč
60038,90930 Kč23 345,58 Kč
1 08037,28311 Kč40 265,76 Kč
2 52035,20665 Kč88 720,76 Kč
5 04033,73083 Kč170 003,38 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:64,67000 Kč
Unit Price with VAT:78,25070 Kč