
A6T-1102 | |
|---|---|
DigiKey Part Number | 39-A6T-1102-ND |
Manufacturer | |
Manufacturer Product Number | A6T-1102 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 1 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6T-1102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 1 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.142" (3.60mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Tape Seal | |
Operating Temperature | -20°C ~ 70°C | |
Body Material | - | |
Length | 0.137" (3.48mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 31,91700 Kč | 319,17 Kč |
| 25 | 29,61560 Kč | 740,39 Kč |
| 130 | 25,81138 Kč | 3 355,48 Kč |
| 260 | 24,38354 Kč | 6 339,72 Kč |
| 520 | 23,07317 Kč | 11 998,05 Kč |
| 1 040 | 21,88456 Kč | 22 759,94 Kč |
| 2 600 | 20,50059 Kč | 53 301,53 Kč |
| 5 070 | 19,62145 Kč | 99 480,75 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |



