A6SN-5101-P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 0
Unit Price: 79,37000 Kč
Datasheet

Parametric Equivalent


Omron Electronics Inc-EMC Div
In Stock: 100
Unit Price: 47,98670 Kč
Datasheet

Parametric Equivalent


TE Connectivity ALCOSWITCH Switches
In Stock: 17 007
Unit Price: 37,17000 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 113,39900 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 314
Unit Price: 179,53000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 91,55000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: 58,07060 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 446
Unit Price: 88,40000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 794
Unit Price: 67,61000 Kč
Datasheet
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6SN-5101-P

DigiKey Part Number
39-A6SN-5101-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
A6SN-5101-P
Description
SWITCH SLIDE DIP SPST 0.025A 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.175" (4.45mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
SPST
Washable
Yes
Number of Positions
5
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
25mA
Length
0.576" (14.63mm)
Voltage Rating
24VDC
Electrical Life
1,000 Cycles
Actuator Type
Slide (Standard)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6SN-5101Omron Electronics Inc-EMC Div0Z11566-ND79,37000 KčParametric Equivalent
A6SN-5102-POmron Electronics Inc-EMC Div10039-A6SN-5102-PTR-ND47,98670 KčParametric Equivalent
2-1825059-3TE Connectivity ALCOSWITCH Switches17 007450-1797-ND37,17000 KčParametric Equivalent
90HBW05PRTGrayhill Inc.090HBW05PRT-ND113,39900 KčParametric Equivalent
90HBW05PTGrayhill Inc.314GH7239-ND179,53000 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
75040,99873 Kč30 749,05 Kč
Manufacturers Standard Package
Unit Price without VAT:40,99873 Kč
Unit Price with VAT:49,60846 Kč