



SDA05H0SBR | |
|---|---|
DigiKey Part Number | CKN9494TR-ND - Tape & Reel (TR) CKN9494CT-ND - Cut Tape (CT) CKN9494DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDA05H0SBR |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 5 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA05H0SBR Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 5 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 0.578" (14.68mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 90HBW05PT | Grayhill Inc. | 314 | GH7239-ND | 179,53000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,61000 Kč | 67,61 Kč |
| 10 | 56,75800 Kč | 567,58 Kč |
| 25 | 52,61240 Kč | 1 315,31 Kč |
| 100 | 46,87170 Kč | 4 687,17 Kč |
| 250 | 43,52800 Kč | 10 882,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 40,03815 Kč | 30 028,61 Kč |
| 1 500 | 38,12957 Kč | 57 194,36 Kč |
| 2 250 | 37,11457 Kč | 83 507,78 Kč |
| 3 750 | 35,93827 Kč | 134 768,51 Kč |
| 5 250 | 35,22353 Kč | 184 923,53 Kč |
| Unit Price without VAT: | 67,61000 Kč |
|---|---|
| Unit Price with VAT: | 81,80810 Kč |

