
A6SN-2101 | |
|---|---|
DigiKey Part Number | SW1186-ND |
Manufacturer | |
Manufacturer Product Number | A6SN-2101 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-2101 Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 2 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.276" (7.00mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825059-6 | TE Connectivity ALCOSWITCH Switches | 1 388 | A105447CT-ND | 35,70000 Kč | Parametric Equivalent |
| 90HBW02PRT | Grayhill Inc. | 2 851 | GH7624CT-ND | 93,65000 Kč | Parametric Equivalent |
| 90HBW02PT | Grayhill Inc. | 2 928 | GH7236-ND | 173,65000 Kč | Parametric Equivalent |
| SD02H0SB | C&K | 1 206 | CKN6111-ND | 80,63000 Kč | Parametric Equivalent |
| SD02H0SBR | C&K | 1 365 | CKN12169CT-ND | 89,24000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,58000 Kč | 41,58 Kč |
| 10 | 35,13000 Kč | 351,30 Kč |
| 60 | 30,30717 Kč | 1 818,43 Kč |
| 120 | 28,60275 Kč | 3 432,33 Kč |
| 300 | 26,53867 Kč | 7 961,60 Kč |
| 540 | 25,33643 Kč | 13 681,67 Kč |
| 1 020 | 24,14502 Kč | 24 627,92 Kč |
| 2 520 | 22,64667 Kč | 57 069,61 Kč |
| 5 040 | 21,64819 Kč | 109 106,88 Kč |
| Unit Price without VAT: | 41,58000 Kč |
|---|---|
| Unit Price with VAT: | 50,31180 Kč |

