




90HBW02PRT | |
|---|---|
DigiKey Part Number | GH7624TR-ND - Tape & Reel (TR) GH7624CT-ND - Cut Tape (CT) GH7624DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 90HBW02PRT |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | 90HBW02PRT Models |
Category | Height Above Board 0.190" (4.83mm) |
Manufacturer Grayhill Inc. | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Thermoplastic |
Voltage Rating 24VDC | Length 0.270" (6.86mm) |
Actuator Type Slide (Standard) | Mechanical Life 2,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 2,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,65000 Kč | 93,65 Kč |
| 10 | 78,32300 Kč | 783,23 Kč |
| 25 | 72,56080 Kč | 1 814,02 Kč |
| 100 | 64,68220 Kč | 6 468,22 Kč |
| 250 | 60,13660 Kč | 15 034,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 55,42716 Kč | 41 570,37 Kč |
| 1 500 | 52,86597 Kč | 79 298,96 Kč |
| 2 250 | 51,50847 Kč | 115 894,06 Kč |
| 3 750 | 49,93918 Kč | 187 271,92 Kč |
| Unit Price without VAT: | 93,65000 Kč |
|---|---|
| Unit Price with VAT: | 113,31650 Kč |





