



A6SN-2101-P | |
|---|---|
DigiKey Part Number | Z5193TR-ND - Tape & Reel (TR) Z5193CT-ND - Cut Tape (CT) Z5193DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-2101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-2101-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.175" (4.45mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.276" (7.00mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 40,16900 Kč | 401,69 Kč |
| 25 | 37,25040 Kč | 931,26 Kč |
| 100 | 33,18100 Kč | 3 318,10 Kč |
| 250 | 30,78224 Kč | 7 695,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 28,25855 Kč | 21 193,91 Kč |
| 1 500 | 26,86918 Kč | 40 303,77 Kč |
| 2 250 | 26,12795 Kč | 58 787,89 Kč |
| 3 750 | 25,26642 Kč | 94 749,07 Kč |
| 5 250 | 24,74172 Kč | 129 894,03 Kč |
| 7 500 | 24,22105 Kč | 181 657,88 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |



