
A6SN-0101-P | |
|---|---|
DigiKey Part Number | Z12781TR-ND - Tape & Reel (TR) Z12781CT-ND - Cut Tape (CT) Z12781DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6SN-0101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6SN-0101-P Models |
Category | Actuator Level Flush, Recessed |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.175" (4.45mm) |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 10 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 1.076" (27.34mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,27000 Kč | 98,27 Kč |
| 10 | 81,99700 Kč | 819,97 Kč |
| 25 | 75,95400 Kč | 1 898,85 Kč |
| 100 | 67,71650 Kč | 6 771,65 Kč |
| 250 | 62,96712 Kč | 15 741,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 58,05359 Kč | 43 540,19 Kč |
| 1 500 | 55,38377 Kč | 83 075,65 Kč |
| 2 250 | 53,96887 Kč | 121 429,96 Kč |
| 3 750 | 52,33413 Kč | 196 252,99 Kč |
| Unit Price without VAT: | 98,27000 Kč |
|---|---|
| Unit Price with VAT: | 118,90670 Kč |

