

SDA10H0SB | |
|---|---|
DigiKey Part Number | CKN6100-ND |
Manufacturer | |
Manufacturer Product Number | SDA10H0SB |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 10 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | SDA10H0SB Models |
Category | Height Above Board 0.175" (4.45mm) |
Manufacturer C&K | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tube | Pitch 0.100" (2.54mm), Full |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 10 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS) |
Voltage Rating 24VDC | Length 1.076" (27.34mm) |
Actuator Type Slide (Standard) | Mechanical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Electrical Life 1,000 Cycles |
Contact Material Beryllium Copper | Base Product Number |
Contact Finish Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 115,07000 Kč | 115,07 Kč |
| 15 | 92,72733 Kč | 1 390,91 Kč |
| 30 | 87,50567 Kč | 2 625,17 Kč |
| 105 | 78,92848 Kč | 8 287,49 Kč |
| 255 | 73,61898 Kč | 18 772,84 Kč |
| 510 | 69,92910 Kč | 35 663,84 Kč |
| 1 005 | 66,70240 Kč | 67 035,91 Kč |
| 2 505 | 62,93038 Kč | 157 640,60 Kč |
| Unit Price without VAT: | 115,07000 Kč |
|---|---|
| Unit Price with VAT: | 139,23470 Kč |

