Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
A6RS-162RF-P
A6RS-162RF-P
A6RS-162RF-P
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

A6RS-162RF-P

DigiKey Part Number
SW1027TR-ND - Tape & Reel (TR)
SW1027CT-ND - Cut Tape (CT)
SW1027DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
A6RS-162RF-P
Description
SWITCH DIP ROTARY HEX 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RS-162RF-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.185" (4.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 80°C
Current Rating (Amps)
25mA
Length
0.386" (9.80mm)
Voltage Rating
24VDC
Electrical Life
5,000 Steps
Actuator Type
Rotary for Tool
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A6RS-161RFOmron Electronics Inc-EMC Div32Z12143-ND135,56000 KčParametric Equivalent
A6RS-161RF-POmron Electronics Inc-EMC Div334SW1026CT-ND99,27000 KčParametric Equivalent
A6RS-162RFOmron Electronics Inc-EMC Div1 653SW1987-ND99,27000 KčParametric Equivalent
RDS-16S-1045-SMTSame Sky (Formerly CUI Devices)3122223-RDS-16S-1045-SMT-ND61,52000 KčParametric Equivalent
RTE1600G44C&K4 333108-RTE1600G44CT-ND105,11000 KčParametric Equivalent
In-Stock: 17
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1082,92100 Kč829,21 Kč
2576,81480 Kč1 920,37 Kč
10068,48320 Kč6 848,32 Kč
25063,68520 Kč15 921,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
75058,72213 Kč44 041,60 Kč
1 50056,02677 Kč84 040,15 Kč
2 25054,59877 Kč122 847,23 Kč
3 75052,94861 Kč198 557,29 Kč
Manufacturers Standard Package
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč