Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A6RS-162RF

DigiKey Part Number
SW1987-ND
Manufacturer
Manufacturer Product Number
A6RS-162RF
Description
SWITCH DIP ROTARY HEX 25MA 24V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Dip Switch Hexadecimal 16 Position Surface Mount Rotary for Tool Actuator 25mA 24VDC
Datasheet
 Datasheet
EDA/CAD Models
A6RS-162RF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Level
Flush, Recessed
Manufacturer
Omron Electronics Inc-EMC Div
Height Above Board
0.185" (4.70mm)
Series
Mounting Type
Surface Mount
Packaging
Tube
Termination Style
Gull Wing
Part Status
Active
Pitch
0.100" (2.54mm), Full
Circuit
Hexadecimal
Washable
No
Number of Positions
16
Operating Temperature
-25°C ~ 80°C
Current Rating (Amps)
25mA
Length
0.386" (9.80mm)
Voltage Rating
24VDC
Electrical Life
5,000 Steps
Actuator Type
Rotary for Tool
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 653
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
199,27000 Kč99,27 Kč
1082,88000 Kč828,80 Kč
4872,71625 Kč3 490,38 Kč
14466,47833 Kč9 572,88 Kč
28862,97566 Kč18 136,99 Kč
52860,19301 Kč31 781,91 Kč
1 00857,51173 Kč57 971,82 Kč
2 54454,16781 Kč137 802,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:99,27000 Kč
Unit Price with VAT:120,11670 Kč