
A6KV-162RF | |
---|---|
DigiKey Part Number | A6KV-162RF-ND |
Manufacturer | |
Manufacturer Product Number | A6KV-162RF |
Description | SWITCH ROTARY DIP HEX 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole, Right Angle Rotary for Tool Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6KV-162RF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Flush, Recessed | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.303" (7.70mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Body Material | - | |
Length | 0.283" (7.20mm) | |
Mechanical Life | - | |
Electrical Life | 20,000 Steps | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 156,43000 Kč | 156,43 Kč |
10 | 147,78900 Kč | 1 477,89 Kč |
60 | 120,13350 Kč | 7 208,01 Kč |
120 | 120,03117 Kč | 14 403,74 Kč |
300 | 106,58710 Kč | 31 976,13 Kč |
Unit Price without VAT: | 156,43000 Kč |
---|---|
Unit Price with VAT: | 189,28030 Kč |