
A6HR-4104 | |
---|---|
DigiKey Part Number | SW1183-ND |
Manufacturer | |
Manufacturer Product Number | A6HR-4104 |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HR-4104 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.244" (6.20mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,35000 Kč | 144,35 Kč |
10 | 120,16800 Kč | 1 201,68 Kč |
70 | 102,23071 Kč | 7 156,15 Kč |
140 | 96,73300 Kč | 13 542,62 Kč |
280 | 91,74721 Kč | 25 689,22 Kč |
560 | 87,27323 Kč | 48 873,01 Kč |
1 050 | 83,64653 Kč | 87 828,86 Kč |
2 520 | 79,24286 Kč | 199 692,01 Kč |
Unit Price without VAT: | 144,35000 Kč |
---|---|
Unit Price with VAT: | 174,66350 Kč |