


A6HR-2104-PM | |
|---|---|
DigiKey Part Number | Z7818TR-ND - Tape & Reel (TR) Z7818CT-ND - Cut Tape (CT) Z7818DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6HR-2104-PM |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6HR-2104-PM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 2 | |
Current Rating (Amps) | 25mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.165" (4.20mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.050" (1.27mm), Half | |
Washable | No | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Body Material | - | |
Length | 0.144" (3.67mm) | |
Mechanical Life | - | |
Electrical Life | 1,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 10 | 86,00800 Kč | 860,08 Kč |
| 25 | 79,67480 Kč | 1 991,87 Kč |
| 100 | 71,04040 Kč | 7 104,04 Kč |
| 250 | 66,07148 Kč | 16 517,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 62,72690 Kč | 31 363,45 Kč |
| 1 000 | 59,73637 Kč | 59 736,37 Kč |
| 1 500 | 58,14640 Kč | 87 219,60 Kč |
| 2 500 | 56,30387 Kč | 140 759,68 Kč |
| 3 500 | 55,18406 Kč | 193 144,21 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |

