

TDP02H1SBD1R | |
|---|---|
DigiKey Part Number | CKN12271-2-ND - Tape & Reel (TR) CKN12271-1-ND - Cut Tape (CT) CKN12271-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TDP02H1SBD1R |
Description | SWITCH PIANO DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 2 Position Surface Mount, Right Angle Piano Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | TDP02H1SBD1R Models |
Category | Contact Finish Gold |
Manufacturer C&K | Height Above Board 0.161" (4.10mm) |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable No |
Number of Positions 2 | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) 25mA | Body Material Polyphenylene Sulfide (PPS), Glass Filled |
Voltage Rating 24VDC | Length 0.144" (3.67mm) |
Actuator Type Piano | Mechanical Life 1,000 Cycles |
Actuator Level Raised | Electrical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,11000 Kč | 78,11 Kč |
| 10 | 65,43000 Kč | 654,30 Kč |
| 25 | 60,63400 Kč | 1 515,85 Kč |
| 100 | 54,03000 Kč | 5 403,00 Kč |
| 250 | 50,19864 Kč | 12 549,66 Kč |
| 500 | 47,60708 Kč | 23 803,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 28,40567 Kč | 28 405,67 Kč |
| 2 000 | 27,04826 Kč | 54 096,52 Kč |
| 3 000 | 26,32645 Kč | 78 979,35 Kč |
| 5 000 | 25,48972 Kč | 127 448,60 Kč |
| 7 000 | 24,98117 Kč | 174 868,19 Kč |
| Unit Price without VAT: | 78,11000 Kč |
|---|---|
| Unit Price with VAT: | 94,51310 Kč |


