
A6H-6101-P | |
|---|---|
DigiKey Part Number | 39-A6H-6101-PTR-ND - Tape & Reel (TR) 39-A6H-6101-PCT-ND - Cut Tape (CT) 39-A6H-6101-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-6101-P |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 6 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable No |
Circuit SPST | Operating Temperature -20°C ~ 70°C |
Number of Positions 6 | Length 0.348" (8.85mm) |
Current Rating (Amps) 25mA | Mechanical Life 1,000 Cycles |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
Actuator Level Flush, Recessed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,03000 Kč | 108,03 Kč |
| 10 | 90,13700 Kč | 901,37 Kč |
| 25 | 83,50560 Kč | 2 087,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 74,46250 Kč | 7 446,25 Kč |
| 200 | 70,47280 Kč | 14 094,56 Kč |
| 300 | 68,31357 Kč | 20 494,07 Kč |
| 500 | 65,77658 Kč | 32 888,29 Kč |
| 700 | 64,21617 Kč | 44 951,32 Kč |
| 1 000 | 62,65618 Kč | 62 656,18 Kč |
| Unit Price without VAT: | 108,03000 Kč |
|---|---|
| Unit Price with VAT: | 130,71630 Kč |











