


A6H-4102-P | |
|---|---|
DigiKey Part Number | 39-A6H-4102-PTR-ND - Tape & Reel (TR) 39-A6H-4102-PCT-ND - Cut Tape (CT) 39-A6H-4102-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A6H-4102-P |
Description | SWITCH DIP SLIDE SPST 25MA 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6H-4102-P Models |
Category | Height Above Board 0.061" (1.55mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Surface Mount |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Pitch 0.050" (1.27mm), Half |
Part Status Active | Washable Yes |
Circuit SPST | Features Tape Seal |
Number of Positions 4 | Operating Temperature -20°C ~ 70°C |
Current Rating (Amps) 25mA | Length 0.248" (6.31mm) |
Voltage Rating 24VDC | Mechanical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Electrical Life 1,000 Cycles |
Actuator Level Flush, Recessed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A6H-4102-PM | Omron Electronics Inc-EMC Div | 2 692 | 39-A6H-4102-PMCT-ND | 67,78000 Kč | Parametric Equivalent |
| 97R04ST | Grayhill Inc. | 1 658 | GH1375-ND | 119,92000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,28000 Kč | 70,28 Kč |
| 10 | 58,85400 Kč | 588,54 Kč |
| 25 | 54,54120 Kč | 1 363,53 Kč |
| 100 | 48,59750 Kč | 4 859,75 Kč |
| 250 | 45,13548 Kč | 11 283,87 Kč |
| 500 | 42,78964 Kč | 21 394,82 Kč |
| 1 000 | 40,83695 Kč | 40 836,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 37,14834 Kč | 148 593,36 Kč |
| Unit Price without VAT: | 70,28000 Kč |
|---|---|
| Unit Price with VAT: | 85,03880 Kč |




