



97R04ST | |
|---|---|
DigiKey Part Number | GH1375-ND |
Manufacturer | |
Manufacturer Product Number | 97R04ST |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
Category | Contact Finish Gold |
Manufacturer Grayhill Inc. | Height Above Board 0.061" (1.55mm) |
Series | Mounting Type Surface Mount |
Packaging Tube | Termination Style Gull Wing |
Part Status Active | Pitch 0.050" (1.27mm), Half |
Circuit SPST | Washable Yes |
Number of Positions 4 | Features Tape Seal |
Current Rating (Amps) 25mA | Operating Temperature -40°C ~ 85°C |
Voltage Rating 24VDC | Body Material Polyamide (PA), Nylon |
Actuator Type Slide (Standard) | Length 0.248" (6.31mm) |
Actuator Level Flush, Recessed | Mechanical Life 1,000 Cycles |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,74000 Kč | 120,74 Kč |
| 10 | 100,70600 Kč | 1 007,06 Kč |
| 75 | 85,16507 Kč | 6 387,38 Kč |
| 150 | 80,55953 Kč | 12 083,93 Kč |
| 300 | 76,37463 Kč | 22 912,39 Kč |
| 525 | 73,30501 Kč | 38 485,13 Kč |
| 1 050 | 69,87954 Kč | 73 373,52 Kč |
| 2 550 | 66,07247 Kč | 168 484,80 Kč |
| Unit Price without VAT: | 120,74000 Kč |
|---|---|
| Unit Price with VAT: | 146,09540 Kč |


