



A6A-16R | |
|---|---|
DigiKey Part Number | SW221-ND |
Manufacturer | |
Manufacturer Product Number | A6A-16R |
Description | SWITCH ROTARY DIP HEX 0.1A 28V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 28VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6A-16R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | Hexadecimal | |
Number of Positions | 16 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 28VDC | |
Actuator Type | Rotary for Tool | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | - | |
Height Above Board | 0.295" (7.50mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | IP64 - Dust Tight, Water Resistant | |
Operating Temperature | -10°C ~ 70°C | |
Body Material | - | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 2,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 205,36000 Kč | 205,36 Kč |
| 10 | 170,31500 Kč | 1 703,15 Kč |
| 25 | 157,77880 Kč | 3 944,47 Kč |
| 100 | 141,02470 Kč | 14 102,47 Kč |
| 300 | 129,84743 Kč | 38 954,23 Kč |
| 500 | 125,28456 Kč | 62 642,28 Kč |
| 1 000 | 119,71275 Kč | 119 712,75 Kč |
| Unit Price without VAT: | 205,36000 Kč |
|---|---|
| Unit Price with VAT: | 248,48560 Kč |









