



FR01FR16P-S | |
|---|---|
DigiKey Part Number | 360-2200-ND |
Manufacturer | |
Manufacturer Product Number | FR01FR16P-S |
Description | SWITCH ROTARY DIP HEX 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch Hexadecimal 16 Position Through Hole Rotary for Tool Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01FR16P-S Models |
Category | Contact Finish Gold |
Manufacturer NKK Switches | Height Above Board 0.150" (3.81mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit Hexadecimal | Washable No |
Number of Positions 16 | Operating Temperature -25°C ~ 85°C |
Current Rating (Amps) 100mA | Body Material Polyamide (PA), Nylon, Glass Filled |
Voltage Rating 5VDC | Length 0.394" (10.00mm) |
Actuator Type Rotary for Tool | Mechanical Life 10,000 Steps |
Actuator Level Flush, Recessed | Electrical Life 10,000 Steps |
Contact Material Copper Alloy | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 108,66000 Kč | 108,66 Kč |
| 10 | 90,59600 Kč | 905,96 Kč |
| 50 | 79,22180 Kč | 3 961,09 Kč |
| 100 | 74,84620 Kč | 7 484,62 Kč |
| 250 | 69,62816 Kč | 17 407,04 Kč |
| 500 | 66,11860 Kč | 33 059,30 Kč |
| 1 000 | 62,98403 Kč | 62 984,03 Kč |
| 2 500 | 59,38887 Kč | 148 472,17 Kč |
| Unit Price without VAT: | 108,66000 Kč |
|---|---|
| Unit Price with VAT: | 131,47860 Kč |


