
ZX-LD40L | |
|---|---|
DigiKey Part Number | ZX-LD40L-ND |
Manufacturer | |
Manufacturer Product Number | ZX-LD40L |
Description | SENSOR REFLECTIVE 40MM ANALOG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Reflective, Diffuse Optical Sensor 1.575" (40mm) Analog |
Datasheet | Datasheet |
EDA/CAD Models | ZX-LD40L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensing Method | Reflective, Diffuse | |
Sensing Distance | 1.575" (40mm) | |
Voltage - Supply | - | |
Response Time | - | |
Output Configuration | Analog | |
Light Source | Red (650nm) | |
Connection Method | - | |
Ingress Protection | IP50, IEC | |
Adjustment Type | - | |
Operating Temperature | 0°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58 637,12000 Kč | 58 637,12 Kč |
| Unit Price without VAT: | 58 637,12000 Kč |
|---|---|
| Unit Price with VAT: | 70 950,91520 Kč |





