Socket Contact Tin 24-30 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

508320-2MA

DigiKey Part Number
4285-508320-2MA-ND
Manufacturer
Manufacturer Product Number
508320-2MA
Description
TERMINAL JB CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 24-30 AWG Crimp Stamped
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
JAM
Contact Termination
Crimp
Packaging
Bulk
Wire Gauge
24-30 AWG
Part Status
Active
Contact Finish
Tin
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 710
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,43800 Kč4,38 Kč
250,40880 Kč10,22 Kč
500,38800 Kč19,40 Kč
1000,36910 Kč36,91 Kč
2500,34704 Kč86,76 Kč
5000,32994 Kč164,97 Kč
1 0000,31429 Kč314,29 Kč
2 5000,29448 Kč736,20 Kč
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč