



ZE-NJ-2S | |
|---|---|
DigiKey Part Number | Z1059-ND |
Manufacturer | |
Manufacturer Product Number | ZE-NJ-2S |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 500mA (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Spring, Coil | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Features | - | |
Operating Force | 150gf | |
Release Force | - | |
Operating Position | - | |
Pretravel | 15° | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -10°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 432,12000 Kč | 2 432,12 Kč |
| 10 | 2 013,51700 Kč | 20 135,17 Kč |
| 25 | 1 867,59800 Kč | 46 689,95 Kč |
| 50 | 1 764,20060 Kč | 88 210,03 Kč |
| 100 | 1 707,41810 Kč | 170 741,81 Kč |
| Unit Price without VAT: | 2 432,12000 Kč |
|---|---|
| Unit Price with VAT: | 2 942,86520 Kč |


