ZE-N-2S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZE-N-2S

DigiKey Part Number
Z1060-ND
Manufacturer
Manufacturer Product Number
ZE-N-2S
Description
SWITCH SNAP ACTION SPDT 15A 125V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
15A (AC), 500mA (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Actuator Type
Round (Pin Plunger)
Mounting Type
Chassis Mount
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Water Resistant
Features
-
Operating Force
800gf
Release Force
240gf
Operating Position
1.805" (45.8mm)
Pretravel
0.080" (2.0mm)
Differential Travel
0.004" (0.1mm)
Overtravel
0.197" (5.0mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
500,000 Cycles
Operating Temperature
-10°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Factory Stock: 5 885
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 874,92000 Kč1 874,92 Kč
101 552,26900 Kč15 522,69 Kč
251 439,81160 Kč35 995,29 Kč
501 360,12040 Kč68 006,02 Kč
1001 291,72060 Kč129 172,06 Kč
Manufacturers Standard Package
Unit Price without VAT:1 874,92000 Kč
Unit Price with VAT:2 268,65320 Kč