
Z-15GQA55-B5V | |
|---|---|
DigiKey Part Number | Z6287-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQA55-B5V |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQA55-B5V Models |
Category | Termination Style Screw Terminal |
Manufacturer Omron Automation and Safety | Ingress Protection IP62 |
Series | Operating Force 540gf |
Packaging Bulk | Release Force 114gf |
Part Status Active | Operating Position 0.859" (21.8mm) |
Circuit SPDT | Pretravel 0.071" (1.8mm) |
Switch Function On-Mom | Differential Travel 0.002" (0.05mm) |
Current Rating (Amps) 15A (AC), 6A (DC) | Overtravel 0.217" (5.5mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Electrical Life 500,000 Cycles |
Actuator Type Overtravel Plunger | Operating Temperature -15°C ~ 80°C |
Mounting Type Panel Mount | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 955,33000 Kč | 1 955,33 Kč |
| 10 | 1 618,77800 Kč | 16 187,78 Kč |
| 25 | 1 501,49120 Kč | 37 537,28 Kč |
| 50 | 1 418,37300 Kč | 70 918,65 Kč |
| 100 | 1 339,78790 Kč | 133 978,79 Kč |
| Unit Price without VAT: | 1 955,33000 Kč |
|---|---|
| Unit Price with VAT: | 2 365,94930 Kč |


