
Z-15GQ55-B | |
|---|---|
DigiKey Part Number | Z8185-ND |
Manufacturer | |
Manufacturer Product Number | Z-15GQ55-B |
Description | SWITCH SNAP ACTION SPDT 15A 125V |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | Z-15GQ55-B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 15A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Overtravel Plunger | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP62 | |
Features | - | |
Operating Force | 540gf | |
Release Force | 114gf | |
Operating Position | 0.859" (21.8mm) | |
Pretravel | 0.071" (1.8mm) | |
Differential Travel | 0.002" (0.05mm) | |
Overtravel | 0.217" (5.5mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 500,000 Cycles | |
Operating Temperature | -15°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 709,52000 Kč | 709,52 Kč |
| 10 | 587,44000 Kč | 5 874,40 Kč |
| 25 | 544,91480 Kč | 13 622,87 Kč |
| 50 | 514,77860 Kč | 25 738,93 Kč |
| 100 | 486,29270 Kč | 48 629,27 Kč |
| 250 | 450,99756 Kč | 112 749,39 Kč |
| Unit Price without VAT: | 709,52000 Kč |
|---|---|
| Unit Price with VAT: | 858,51920 Kč |


