
Y92A-48N | |
|---|---|
DigiKey Part Number | Y92A-48N-ND |
Manufacturer | |
Manufacturer Product Number | Y92A-48N |
Description | 1/16" WATER TIGHT PANEL COVER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cover Multiple Series |
Datasheet | Datasheet |
EDA/CAD Models | Y92A-48N Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cover | |
For Use With/Related Products | Multiple Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 653,94000 Kč | 2 653,94 Kč |
| 10 | 2 363,17800 Kč | 23 631,78 Kč |
| 25 | 2 256,37800 Kč | 56 409,45 Kč |
| 50 | 2 178,73980 Kč | 108 936,99 Kč |
| Unit Price without VAT: | 2 653,94000 Kč |
|---|---|
| Unit Price with VAT: | 3 211,26740 Kč |



