Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E5CC-QX3A5M-000

DigiKey Part Number
Z3774-ND
Manufacturer
Manufacturer Product Number
E5CC-QX3A5M-000
Description
CONTROL TEMP/PROC 100-240V PANEL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W) 100 ~ 240VAC Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
E5CC-QX3A5M-000 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Display Type
LCD - Dual Color Characters, Backlight
Manufacturer
Omron Automation and Safety
Display Characters - Height
0.600" (15.20mm), 0.280" (7.10mm)
Series
Voltage - Supply
100 ~ 240VAC
Packaging
Box
Panel Cutout Dimensions
Square - 45.00mm x 45.00mm
Part Status
Active
Mounting Type
Panel Mount
Type
Process, Temperature Controller (RTD, Type B, E, J, K, L, N, PLII, R, S, T, U, W)
Termination Style
Screw Terminal
Input Range
-200°C ~ 2300°C, 0 ~ 20mA, 0 ~ 10VDC
Ingress Protection
IP66 - Dust Tight, Water Resistant
Output Type
Relay (3), Voltage (External SSR)
Operating Temperature
-10°C ~ 55°C
Control Method
On/Off, Proportional (PID)
Weight
0.265 lb (120.2 g)
Number of Characters Per Row
4, 4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32
Factory Stock: 384
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
17 873,20000 Kč7 873,20 Kč
106 589,00400 Kč65 890,04 Kč
256 193,88920 Kč154 847,23 Kč
Manufacturers Standard Package
Unit Price without VAT:7 873,20000 Kč
Unit Price with VAT:9 526,57200 Kč