2 Position Terminal Block, DIN Rail Jumper Flat Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XW5S-P1.5-2BL

DigiKey Part Number
236-XW5S-P1.5-2BL-ND
Manufacturer
Manufacturer Product Number
XW5S-P1.5-2BL
Description
SHRT BAR 1.5MM 2 POLE BLUE
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2 Position Terminal Block, DIN Rail Jumper Flat Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Type
Terminal Block, DIN Rail
Number of Positions
2
Pitch
0.138" (3.50mm)
Style
Flat Pins
For Use With/Related Products
XW5 Series
Contact Material
-
Contact Finish
-
Color
Blue
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
167,15000 Kč67,15 Kč
1057,02400 Kč570,24 Kč
2553,44160 Kč1 336,04 Kč
5050,88620 Kč2 544,31 Kč
10048,45500 Kč4 845,50 Kč
25045,42000 Kč11 355,00 Kč
50043,25186 Kč21 625,93 Kč
1 00041,18832 Kč41 188,32 Kč
2 50038,61176 Kč96 529,40 Kč
Manufacturers Standard Package
Unit Price without VAT:67,15000 Kč
Unit Price with VAT:81,25150 Kč