



MD15AC13-120 | |
|---|---|
DigiKey Part Number | 6020-MD15AC13-120TB-ND |
Manufacturer | |
Manufacturer Product Number | MD15AC13-120 |
Description | 15A 10FT Medical Grade Power Cor |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10.00' (3.05m) Power Cord Gray NEMA 5-15P To IEC 320-C13 SJTW |
Datasheet | Datasheet |
Category | Wire Gauge 14 AWG |
Manufacturer AC Connectors | Shielding Unshielded |
Series | Length 10.00' (3.05m) |
Packaging Bulk | Approval Agency Marking cULus |
Part Status Active | Approved Countries Canada, United States |
Style Male Pins (Blades) to Female Sockets (Slots) | Color Gray |
1st Connector NEMA 5-15P | Voltage Rating 125V |
2nd Connector IEC 320-C13 | Current Rating (Amps) 15A |
Number of Conductors 3 | Operating Temperature -35°C ~ 105°C |
Cord Type SJTW | Features Hospital Grade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 567,69000 Kč | 567,69 Kč |
| 10 | 482,42900 Kč | 4 824,29 Kč |
| 25 | 452,23080 Kč | 11 305,77 Kč |
| 50 | 430,65360 Kč | 21 532,68 Kč |
| 100 | 410,11090 Kč | 41 011,09 Kč |
| 250 | 384,46280 Kč | 96 115,70 Kč |
| 500 | 366,13916 Kč | 183 069,58 Kč |
| Unit Price without VAT: | 567,69000 Kč |
|---|---|
| Unit Price with VAT: | 686,90490 Kč |


