XW2R-E40G-T is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Omron Automation and Safety
In Stock: 0
Unit Price: 4 450,32000 Kč
Datasheet
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Omron Din Rail Connector Terminal Blocks | Digi-Key Daily

XW2R-E40G-T

DigiKey Part Number
Z11548-ND
Manufacturer
Manufacturer Product Number
XW2R-E40G-T
Description
INTERFACE MOD RCPT 40PS 16-26AWG
Customer Reference
Detailed Description
40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Female 16-26 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Obsolete
Process Side Connection
Terminal Blocks - Screw Connection
Control Side Connection
Rectangular, Female
Control Side Cable Retainer
Latches
Positions / Poles
40
Features
-
Voltage - Rated
125VAC
Current Rating (Per Contact)
1 A
Operating Temperature
0°C ~ 55°C
Length
4.469" (113.51mm)
Width
1.969" (50.00mm)
Wire Gauge
16-26 AWG
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes