
XW2R-E40GD-T | |
|---|---|
DigiKey Part Number | 236-XW2R-E40GD-T-ND |
Manufacturer | |
Manufacturer Product Number | XW2R-E40GD-T |
Description | INTERFACE MOD HDR 40POS 16-22AWG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Position Interface Module Terminal Blocks - Screw Connection To Rectangular, Male 16-26 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Process Side Connection | Terminal Blocks - Screw Connection | |
Control Side Connection | Rectangular, Male | |
Control Side Cable Retainer | Latches | |
Positions / Poles | 40 | |
Features | - | |
Voltage - Rated | 125VAC, 24VDC | |
Current Rating (Per Contact) | 1 A | |
Operating Temperature | 0°C ~ 55°C | |
Length | - | |
Width | 1.969" (50.00mm) | |
Wire Gauge | 16-26 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 450,32000 Kč | 4 450,32 Kč |
| Unit Price without VAT: | 4 450,32000 Kč |
|---|---|
| Unit Price with VAT: | 5 384,88720 Kč |

