Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XS6W5PUR8SS1000CMG

DigiKey Part Number
236-XS6W5PUR8SS1000CMG-ND
Manufacturer
Manufacturer Product Number
XS6W5PUR8SS1000CMG
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
32.81' (10.00m)
Shielding
Double Shielded
Color
Green
Features
-
Style
Cat5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 171,82000 Kč2 171,82 Kč
101 846,12300 Kč18 461,23 Kč
251 730,63000 Kč43 265,75 Kč
501 648,12880 Kč82 406,44 Kč
1001 569,57110 Kč156 957,11 Kč
Manufacturers Standard Package
Unit Price without VAT:2 171,82000 Kč
Unit Price with VAT:2 627,90220 Kč