Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09459711112

DigiKey Part Number
1195-3535-ND
Manufacturer
Manufacturer Product Number
09459711112
Description
CABLE MOD 8P8C PLUG-PLUG 32.81'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
HARTING
Length
32.81' (10.00m)
Series
Shielding
Shielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat5, Industrial Environments - IP20
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1936,83000 Kč936,83 Kč
10796,32600 Kč7 963,26 Kč
25746,47680 Kč18 661,92 Kč
50710,87220 Kč35 543,61 Kč
100676,97580 Kč67 697,58 Kč
250634,65120 Kč158 662,80 Kč
Manufacturers Standard Package
Unit Price without VAT:936,83000 Kč
Unit Price with VAT:1 133,56430 Kč