
XN2D-1371 | |
|---|---|
DigiKey Part Number | OR1026-ND |
Manufacturer | |
Manufacturer Product Number | XN2D-1371 |
Description | CONN RCPT 3POS 0.079 GOLD PCB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Cable/Wire | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Detent Lock | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | 8.00µin (0.203µm) | |
Insulation Color | Black | |
Insulation Height | 0.512" (13.00mm) | |
Contact Length - Post | 0.130" (3.30mm) | |
Operating Temperature | -30°C ~ 75°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Board Guide | |
Current Rating (Amps) | - | |
Voltage Rating | 32VDC | |
Applications | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Contact Shape | Square | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,62000 Kč | 104,62 Kč |
| 10 | 94,68300 Kč | 946,83 Kč |
| 25 | 91,02040 Kč | 2 275,51 Kč |
| 50 | 88,34260 Kč | 4 417,13 Kč |
| 153 | 84,18627 Kč | 12 880,50 Kč |
| 306 | 81,70977 Kč | 25 003,19 Kč |
| 612 | 79,30415 Kč | 48 534,14 Kč |
| 1 071 | 77,41369 Kč | 82 910,06 Kč |
| Unit Price without VAT: | 104,62000 Kč |
|---|---|
| Unit Price with VAT: | 126,59020 Kč |






