
A6TN-8104 | |
|---|---|
DigiKey Part Number | SW1201-ND |
Manufacturer | |
Manufacturer Product Number | A6TN-8104 |
Description | SWITCH SLIDE DIP SPST 0.025A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 8 Position Through Hole Slide (Standard) Actuator 25mA 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | A6TN-8104 Models |
Category | Actuator Level Raised |
Manufacturer Omron Electronics Inc-EMC Div | Height Above Board 0.228" (5.80mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Termination Style PC Pin |
Part Status Active | Pitch 0.100" (2.54mm), Full |
Circuit SPST | Washable Yes |
Number of Positions 8 | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 25mA | Length 0.876" (22.26mm) |
Voltage Rating 24VDC | Electrical Life 1,000 Cycles |
Actuator Type Slide (Standard) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADE08A04 | TE Connectivity ALCOSWITCH Switches | 3 143 | 450-ADE08A04-ND | 46,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,01000 Kč | 55,01 Kč |
| 20 | 43,74950 Kč | 874,99 Kč |
| 40 | 41,29250 Kč | 1 651,70 Kč |
| 100 | 38,25630 Kč | 3 825,63 Kč |
| 260 | 35,39292 Kč | 9 202,16 Kč |
| 500 | 33,63040 Kč | 16 815,20 Kč |
| 1 000 | 31,93964 Kč | 31 939,64 Kč |
| 2 500 | 29,98145 Kč | 74 953,62 Kč |
| 5 000 | 28,69939 Kč | 143 496,95 Kč |
| Unit Price without VAT: | 55,01000 Kč |
|---|---|
| Unit Price with VAT: | 66,56210 Kč |

