
TL-Q5MC1 | |
|---|---|
DigiKey Part Number | Z3277-ND |
Manufacturer | |
Manufacturer Product Number | TL-Q5MC1 |
Description | SENSOR PROX INDUCT 5MM IP67 MOD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-Q5MC1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NO, 3-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 718,06000 Kč | 1 718,06 Kč |
| 5 | 1 592,44600 Kč | 7 962,23 Kč |
| 10 | 1 553,72600 Kč | 15 537,26 Kč |
| Unit Price without VAT: | 1 718,06000 Kč |
|---|---|
| Unit Price with VAT: | 2 078,85260 Kč |


