
TL-Q5MC2 | |
|---|---|
DigiKey Part Number | TL-Q5MC2-ND |
Manufacturer | |
Manufacturer Product Number | TL-Q5MC2 |
Description | SENSOR PROX IND 5MM IP67 MOD 2M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.197" (5mm) IP67 Module |
Datasheet | Datasheet |
EDA/CAD Models | TL-Q5MC2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.197" (5mm) | |
Output Type | NPN-NC, 2-Wire | |
Response Frequency | 500Hz | |
Shielding | Unshielded | |
Material - Body | Plastic | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Cable Leads | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 803,94000 Kč | 1 803,94 Kč |
| 5 | 1 672,07000 Kč | 8 360,35 Kč |
| 10 | 1 622,93500 Kč | 16 229,35 Kč |
| 25 | 1 564,09920 Kč | 39 102,48 Kč |
| 50 | 1 523,82900 Kč | 76 191,45 Kč |
| 100 | 1 486,87260 Kč | 148 687,26 Kč |
| Unit Price without VAT: | 1 803,94000 Kč |
|---|---|
| Unit Price with VAT: | 2 182,76740 Kč |









