



S8VK-X03005-EIP | |
|---|---|
DigiKey Part Number | Z8825-ND |
Manufacturer | |
Manufacturer Product Number | S8VK-X03005-EIP |
Description | AC/DC DIN RAIL SUPPLY 5V 25W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 5V 5A |
Datasheet | Datasheet |
EDA/CAD Models | S8VK-X03005-EIP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
DC Voltage - Input (Min) | 90V | |
DC Voltage - Input (Max) | 350V | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 25W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 78% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, IP20, Universal Input | |
Size / Dimension | 3.39" L x 1.57" W x 3.54" H (86.0mm x 40.0mm x 90.0mm) | |
Approval Agency | CE, cURus, EAC, KC, RCM, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 877,13000 Kč | 5 877,13 Kč |
| Unit Price without VAT: | 5 877,13000 Kč |
|---|---|
| Unit Price with VAT: | 7 111,32730 Kč |




