
S8V-CP0824 | |
|---|---|
DigiKey Part Number | 236-S8V-CP0824-ND |
Manufacturer | |
Manufacturer Product Number | S8V-CP0824 |
Description | ELECTRONIC DC-CIRCUIT PROTECTOR, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Overcurrent Protection Module | |
For Use With/Related Products | S8V-CP Series Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12 194,17000 Kč | 12 194,17 Kč |
| 10 | 10 258,93000 Kč | 102 589,30 Kč |
| Unit Price without VAT: | 12 194,17000 Kč |
|---|---|
| Unit Price with VAT: | 14 754,94570 Kč |


