



S8V-CP0424 | |
|---|---|
DigiKey Part Number | 236-S8V-CP0424-ND |
Manufacturer | |
Manufacturer Product Number | S8V-CP0424 |
Description | ELECTRONIC DC-CIRCUIT PROTECTOR, |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Overcurrent Protection Module | |
For Use With/Related Products | S8V-CP Series Power Supplies |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 352,87000 Kč | 7 352,87 Kč |
| 10 | 6 148,90700 Kč | 61 489,07 Kč |
| 25 | 5 777,55760 Kč | 144 438,94 Kč |
| Unit Price without VAT: | 7 352,87000 Kč |
|---|---|
| Unit Price with VAT: | 8 896,97270 Kč |


