
S8FS-G60024C | |
|---|---|
DigiKey Part Number | 236-S8FS-G60024C-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G60024C |
Description | AC/DC CONVERTER 24V 648W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 350 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 27 A | |
Power (Watts) | ||
Applications | Industrial, ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 90% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.70" L x 4.72" W x 2.46" H (221.0mm x 120.0mm x 62.5mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Standard Number | 60950-1; 62368-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 287,99000 Kč | 7 287,99 Kč |
| 10 | 6 405,62900 Kč | 64 056,29 Kč |
| 25 | 6 084,97680 Kč | 152 124,42 Kč |
| Unit Price without VAT: | 7 287,99000 Kč |
|---|---|
| Unit Price with VAT: | 8 818,46790 Kč |


