
S8FS-G30024CD | |
|---|---|
DigiKey Part Number | Z7857-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G30024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 300W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 14A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G30024CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 14A | |
Power (Watts) | 300W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 87% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Universal Input | |
Size / Dimension | 6.69" L x 1.67" W x 4.02" H (170.0mm x 42.5mm x 102.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 271,05000 Kč | 6 271,05 Kč |
| 10 | 5 743,83500 Kč | 57 438,35 Kč |
| Unit Price without VAT: | 6 271,05000 Kč |
|---|---|
| Unit Price with VAT: | 7 587,97050 Kč |




