


S8FS-G15024CD | |
|---|---|
DigiKey Part Number | Z7855-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G15024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 6.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G15024CD Models |
Category | Power (Watts) 150W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 90% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 6.26" L x 1.54" W x 3.82" H (159.0mm x 39.2mm x 97.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 6.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 436,13000 Kč | 2 436,13 Kč |
| 10 | 2 141,19200 Kč | 21 411,92 Kč |
| 25 | 2 051,48040 Kč | 51 287,01 Kč |
| Unit Price without VAT: | 2 436,13000 Kč |
|---|---|
| Unit Price with VAT: | 2 947,71730 Kč |





