


S8FS-G10024C | |
|---|---|
DigiKey Part Number | Z7849-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G10024C |
Description | AC/DC CONVERTER 24V 100W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G10024C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 4.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 89% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.08" L x 3.82" W x 1.50" H (129.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 707,14000 Kč | 1 707,14 Kč |
| 10 | 1 500,37000 Kč | 15 003,70 Kč |
| 25 | 1 425,25200 Kč | 35 631,30 Kč |
| 50 | 1 370,93420 Kč | 68 546,71 Kč |
| 100 | 1 318,69330 Kč | 131 869,33 Kč |
| Unit Price without VAT: | 1 707,14000 Kč |
|---|---|
| Unit Price with VAT: | 2 065,63940 Kč |


