
S8FS-G05005CD | |
|---|---|
DigiKey Part Number | Z7841-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G05005CD |
Description | AC/DC DIN RAIL SUPPLY 5V 40W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 5V 8A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G05005CD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 8A | |
Power (Watts) | 40W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 82% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Size / Dimension | 3.90" L x 1.46" W x 3.82" H (99.0mm x 37.2mm x 97.0mm) | |
Approval Agency | CE, cURus, TUV, UL | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 393,51000 Kč | 1 393,51 Kč |
| 10 | 1 224,77300 Kč | 12 247,73 Kč |
| 25 | 1 163,45880 Kč | 29 086,47 Kč |
| 50 | 1 119,12320 Kč | 55 956,16 Kč |
| 100 | 1 076,48020 Kč | 107 648,02 Kč |
| Unit Price without VAT: | 1 393,51000 Kč |
|---|---|
| Unit Price with VAT: | 1 686,14710 Kč |





