
S8FS-G03024CD | |
|---|---|
DigiKey Part Number | Z7840-ND |
Manufacturer | |
Manufacturer Product Number | S8FS-G03024CD |
Description | AC/DC DIN RAIL SUPPLY 24V 30W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 1.5A |
Datasheet | Datasheet |
EDA/CAD Models | S8FS-G03024CD Models |
Category | Power (Watts) 30W |
Manufacturer Omron Automation and Safety | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, Universal Input |
Number of Outputs 1 | Size / Dimension 3.90" L x 1.43" W x 3.23" H (99.0mm x 36.2mm x 82.0mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CE, cURus, TUV, UL |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 1.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 739,35000 Kč | 1 739,35 Kč |
| 10 | 1 528,64600 Kč | 15 286,46 Kč |
| 25 | 1 452,13520 Kč | 36 303,38 Kč |
| 50 | 1 396,80120 Kč | 69 840,06 Kč |
| 100 | 1 343,56970 Kč | 134 356,97 Kč |
| Unit Price without VAT: | 1 739,35000 Kč |
|---|---|
| Unit Price with VAT: | 2 104,61350 Kč |




