Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 24V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S8BA-24D24D960SBF

DigiKey Part Number
S8BA-24D24D960SBF-ND
Manufacturer
Manufacturer Product Number
S8BA-24D24D960SBF
Description
BATT BACKUP 24VDC 960W W/O BATT
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 960W 24V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Box
Part Status
Active
Type
Standby (No Regulation)
Applications
General Purpose, Industrial Control
Form
Din Rail
Power - Rated
960W
AC Outlets
-
Backup Time - Max Load
6 minutes
Media Lines Protected
RJ45
Voltage - Output
24V
Input Connector
-
Output Connector
-
Cord Length
-
Size / Dimension
4.386" L x 2.047" W (111.40mm x 52.00mm)
Height
4.882" (124.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 15
Check Lead Time
Marketplace Stock: 2 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
114 484,63000 Kč14 484,63 Kč
Manufacturers Standard Package
Unit Price without VAT:14 484,63000 Kč
Unit Price with VAT:17 526,40230 Kč

Other Suppliers on DigiKey

2In Stock
Ships from WEC