
S8BA-24D24D480SBF | |
|---|---|
DigiKey Part Number | S8BA-24D24D480SBF-ND |
Manufacturer | |
Manufacturer Product Number | S8BA-24D24D480SBF |
Description | BATT BACKUP 24VDC 480W W/O BATT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 480W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 480W | |
AC Outlets | - | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | - | |
Size / Dimension | 4.386" L x 1.732" W (111.40mm x 44.00mm) | |
Height | 4.882" (124.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 266,69000 Kč | 11 266,69 Kč |
| 5 | 10 515,54600 Kč | 52 577,73 Kč |
| 10 | 10 207,69500 Kč | 102 076,95 Kč |
| Unit Price without VAT: | 11 266,69000 Kč |
|---|---|
| Unit Price with VAT: | 13 632,69490 Kč |


