
S8BA-24D24D120LF | |
|---|---|
DigiKey Part Number | S8BA-24D24D120LF-ND |
Manufacturer | |
Manufacturer Product Number | S8BA-24D24D120LF |
Description | DIN RAIL UPS 120W 24VDC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Uninterruptible Power Supply (UPS) Standby (No Regulation) General Purpose, Industrial Control 120W 24V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Standby (No Regulation) | |
Applications | General Purpose, Industrial Control | |
Form | Din Rail | |
Power - Rated | 120W | |
AC Outlets | 1 (UPS) | |
Backup Time - Max Load | 6 minutes | |
Media Lines Protected | RJ45 | |
Voltage - Output | 24V | |
Input Connector | - | |
Output Connector | - | |
Cord Length | 5' (1.52m) | |
Size / Dimension | 3.937" L x 3.701" W (100.00mm x 94.00mm) | |
Height | 3.937" (100.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21 420,90000 Kč | 21 420,90 Kč |
| 5 | 19 992,78400 Kč | 99 963,92 Kč |
| 10 | 19 407,55300 Kč | 194 075,53 Kč |
| Unit Price without VAT: | 21 420,90000 Kč |
|---|---|
| Unit Price with VAT: | 25 919,28900 Kč |


